
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOT-953 | |
| Output Logic Level - Low | 80mV、100mV、200mV、220mV、280mV、380mV、420mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 3ns@5.5V,50pF | |
| Current - Output High(IOH) | 24mA | |
| Series | 17SZ Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 1 | |
| output type | 开漏 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NL17SZ05P5T5G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOT-953 | |
| Output Logic Level - Low | 80mV、100mV、200mV、220mV、280mV、380mV、420mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 3ns@5.5V,50pF | |
| Current - Output High(IOH) | 24mA | |
| Series | 17SZ Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 1 | |
| output type | 开漏 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NL17SZ05P5T5G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NL17SZ05P5T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.