
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOT-953 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Current - Output High(IOH) | 8mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 17SH | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 900mV~1.65V | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NL17SH14P5T5G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOT-953 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Current - Output High(IOH) | 8mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 17SH | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 900mV~1.65V | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NL17SH14P5T5G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NL17SH14P5T5G datasheets or manufacturer documentation.
Datasheet: NL17SH14P5T5G Datasheet (PDF)
The NL17SH14P5T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.