DTC123TM3T5G
Extended
* Images are for reference only
DTC123TM3T5G
Attributes
Value
Manufacturer
MFR.Part #
DTC123TM3T5G
JLCPCB Part #
C896204
Package
SOT-723
Description
1 NPN (Pre-Biased) 100mA 160 260mW 50V SOT-723 Digital Transistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
Manufactureronsemi
PackageSOT-723
Collector - Emitter Voltage VCEO50V
Number1 NPN (Pre-Biased)
DC Current Gain160
Current - Collector(Ic)100mA
Pd - Power Dissipation260mW