Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCV7544MWTXG
NCV7544MWTXG - 1
NCV7544MWTXG - 2
NCV7544MWTXG - 3
Extended1/3
* Images are for reference only
NCV7544MWTXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV7544MWTXG
JLCPCB Part #
C895779
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 0V~1.5V 3.5V~5.5V 4 7V~18V 8mA Half-Bridge MOSFET Over Voltage Protection QFN-32-EP(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Number of Drivers4
Load TypeMOSFET
Input Logic Level - Low0V~1.5V
Quiescent Current(Iq)8mA
Input Logic Level - High3.5V~5.5V
Voltage - Supply7V~18V
FeaturesOver Voltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCV7544MWTXG
NCV7544MWTXG

* Images are for reference only

NCV7544MWTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCV7544MWTXG
JLCPCB Part #
C895779
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 0V~1.5V 3.5V~5.5V 4 7V~18V 8mA Half-Bridge MOSFET Over Voltage Protection QFN-32-EP(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7544MWTXG

* Images are for reference only

NCV7544MWTXG
Extended
Manufacturer

onsemi

MFR.Part #
NCV7544MWTXG
JLCPCB Part #
C895779
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 0V~1.5V 3.5V~5.5V 4 7V~18V 8mA Half-Bridge MOSFET Over Voltage Protection QFN-32-EP(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7544MWTXG Specifications

NCV7544MWTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Number of Drivers4
Load TypeMOSFET
Input Logic Level - Low0V~1.5V
Quiescent Current(Iq)8mA
Input Logic Level - High3.5V~5.5V
Voltage - Supply7V~18V
FeaturesOver Voltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV7544MWTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV7544MWTXG Documents

NCV7544MWTXG datasheets or manufacturer documentation.

Datasheet: NCV7544MWTXG Datasheet (PDF)

NCV7544MWTXG Schematic Symbol & PCB Footprint

The NCV7544MWTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.