Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCV7518MWATXG
NCV7518MWATXG - 1
NCV7518MWATXG - 2
NCV7518MWATXG - 3
Extended1/3
* Images are for reference only
NCV7518MWATXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV7518MWATXG
JLCPCB Part #
C895778
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 1us 1us 277ns 2V 4.75V~5.25V 6 800mV Low Side MOSFET Under Voltage Protection、Short Circuit Protection QFN-32-EP(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL1us
Driven ConfigurationLow Side
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)3.1mA
Fall Time277ns
Rise Time277ns
Input Logic Level - High2V
Voltage - Supply4.75V~5.25V
FeaturesEnable shutdown
Propagation Delay tpLH1us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCV7518MWATXG
NCV7518MWATXG

* Images are for reference only

NCV7518MWATXG

Extended
Manufacturer

onsemi

MFR.Part #
NCV7518MWATXG
JLCPCB Part #
C895778
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 1us 1us 277ns 2V 4.75V~5.25V 6 800mV Low Side MOSFET Under Voltage Protection、Short Circuit Protection QFN-32-EP(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7518MWATXG

* Images are for reference only

NCV7518MWATXG
Extended
Manufacturer

onsemi

MFR.Part #
NCV7518MWATXG
JLCPCB Part #
C895778
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 1us 1us 277ns 2V 4.75V~5.25V 6 800mV Low Side MOSFET Under Voltage Protection、Short Circuit Protection QFN-32-EP(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7518MWATXG Specifications

NCV7518MWATXG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL1us
Driven ConfigurationLow Side
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)3.1mA
Fall Time277ns
Rise Time277ns
Input Logic Level - High2V
Voltage - Supply4.75V~5.25V
FeaturesEnable shutdown
Propagation Delay tpLH1us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV7518MWATXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV7518MWATXG Documents

NCV7518MWATXG datasheets or manufacturer documentation.

Datasheet: NCV7518MWATXG Datasheet (PDF)

NCV7518MWATXG Schematic Symbol & PCB Footprint

The NCV7518MWATXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.