Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP156AAFCT120280T2G
NCP156AAFCT120280T2G
Extended
* Images are for reference only
NCP156AAFCT120280T2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP156AAFCT120280T2G
JLCPCB Part #
C895666
Package
WLCSP-6(1.2x0.8)
Description
-40℃~+125℃@(Tj) 1.2V、2.8V 2 250mA、500mA 40uVrms、8.5uVrms 5.5V 70dB@(1kHz)、92dB@(1kHz) 70mV@(500mA)、95mV@(250mA) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WLCSP-6(1.2x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWLCSP-6(1.2x0.8)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)、92dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current90uA
Noise40uVrms、8.5uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current250mA、500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start
Voltage Dropout70mV@(500mA)、95mV@(250mA)
Output Voltage1.2V、2.8V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP156AAFCT120280T2G
NCP156AAFCT120280T2G

* Images are for reference only

NCP156AAFCT120280T2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP156AAFCT120280T2G
JLCPCB Part #
C895666
Package
WLCSP-6(1.2x0.8)
Description
-40℃~+125℃@(Tj) 1.2V、2.8V 2 250mA、500mA 40uVrms、8.5uVrms 5.5V 70dB@(1kHz)、92dB@(1kHz) 70mV@(500mA)、95mV@(250mA) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WLCSP-6(1.2x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP156AAFCT120280T2G

* Images are for reference only

NCP156AAFCT120280T2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP156AAFCT120280T2G
JLCPCB Part #
C895666
Package
WLCSP-6(1.2x0.8)
Description
-40℃~+125℃@(Tj) 1.2V、2.8V 2 250mA、500mA 40uVrms、8.5uVrms 5.5V 70dB@(1kHz)、92dB@(1kHz) 70mV@(500mA)、95mV@(250mA) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WLCSP-6(1.2x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP156AAFCT120280T2G Specifications

NCP156AAFCT120280T2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWLCSP-6(1.2x0.8)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)、92dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current90uA
Noise40uVrms、8.5uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current250mA、500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start
Voltage Dropout70mV@(500mA)、95mV@(250mA)
Output Voltage1.2V、2.8V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP156AAFCT120280T2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP156AAFCT120280T2G Documents

NCP156AAFCT120280T2G datasheets or manufacturer documentation.

Datasheet: NCP156AAFCT120280T2G Datasheet (PDF)

NCP156AAFCT120280T2G Schematic Symbol & PCB Footprint

The NCP156AAFCT120280T2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.