Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP136CFCT120T2G
NCP136CFCT120T2G
Extended
* Images are for reference only
NCP136CFCT120T2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP136CFCT120T2G
JLCPCB Part #
C895650
Package
WLCSP-6(0.8x1.4)
Description
-40℃~+85℃@(Tj) 1 1.2V 40mV@(700mA) 40uVrms 5.5V 700mA 70uA 80dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WLCSP-6(0.8x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWLCSP-6(0.8x1.4)
Power Supply Rejection Ratio (PSRR)80dB@(1kHz)
Operating Temperature-40℃~+85℃@(Tj)
standby current70uA
Noise40uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current700mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge
Voltage Dropout40mV@(700mA)
Output Voltage1.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP136CFCT120T2G
NCP136CFCT120T2G

* Images are for reference only

NCP136CFCT120T2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP136CFCT120T2G
JLCPCB Part #
C895650
Package
WLCSP-6(0.8x1.4)
Description
-40℃~+85℃@(Tj) 1 1.2V 40mV@(700mA) 40uVrms 5.5V 700mA 70uA 80dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WLCSP-6(0.8x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP136CFCT120T2G

* Images are for reference only

NCP136CFCT120T2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP136CFCT120T2G
JLCPCB Part #
C895650
Package
WLCSP-6(0.8x1.4)
Description
-40℃~+85℃@(Tj) 1 1.2V 40mV@(700mA) 40uVrms 5.5V 700mA 70uA 80dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WLCSP-6(0.8x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP136CFCT120T2G Specifications

NCP136CFCT120T2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWLCSP-6(0.8x1.4)
Power Supply Rejection Ratio (PSRR)80dB@(1kHz)
Operating Temperature-40℃~+85℃@(Tj)
standby current70uA
Noise40uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current700mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge
Voltage Dropout40mV@(700mA)
Output Voltage1.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP136CFCT120T2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP136CFCT120T2G Documents

NCP136CFCT120T2G datasheets or manufacturer documentation.

Datasheet: NCP136CFCT120T2G Datasheet (PDF)

NCP136CFCT120T2G Schematic Symbol & PCB Footprint

The NCP136CFCT120T2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.