Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. NCD98010XMXTAG
NCD98010XMXTAG
Extended
* Images are for reference only
NCD98010XMXTAG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCD98010XMXTAG
JLCPCB Part #
C895632
Package
X2-QFN-8(1.5x1.5)
Description
-40℃~+120℃ 0LSB 1 1.65V~3.6V 12 2LSB 2MHz 32MHz 65dB、70dB External External Input buffer、Bipolar input SAR SPI Yes X2-QFN-8(1.5x1.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufactureronsemi
PackageX2-QFN-8(1.5x1.5)
Clock Frequency32MHz
Operating Temperature-40℃~+120℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0LSB
Signal-to-Noise Ratio65dB、70dB
Integral non - linearity2LSB
Voltage - Supply1.65V~3.6V
Quiescent Current (Iq)3.9uA
ADC architectureSAR
Sampling Rate2MHz
FeaturesInput buffer、Bipolar input
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. NCD98010XMXTAG
NCD98010XMXTAG

* Images are for reference only

NCD98010XMXTAG

Extended
Manufacturer

onsemi

MFR.Part #
NCD98010XMXTAG
JLCPCB Part #
C895632
Package
X2-QFN-8(1.5x1.5)
Description
-40℃~+120℃ 0LSB 1 1.65V~3.6V 12 2LSB 2MHz 32MHz 65dB、70dB External External Input buffer、Bipolar input SAR SPI Yes X2-QFN-8(1.5x1.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD98010XMXTAG

* Images are for reference only

NCD98010XMXTAG
Extended
Manufacturer

onsemi

MFR.Part #
NCD98010XMXTAG
JLCPCB Part #
C895632
Package
X2-QFN-8(1.5x1.5)
Description
-40℃~+120℃ 0LSB 1 1.65V~3.6V 12 2LSB 2MHz 32MHz 65dB、70dB External External Input buffer、Bipolar input SAR SPI Yes X2-QFN-8(1.5x1.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD98010XMXTAG Specifications

NCD98010XMXTAG technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufactureronsemi
PackageX2-QFN-8(1.5x1.5)
Clock Frequency32MHz
Operating Temperature-40℃~+120℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0LSB
Signal-to-Noise Ratio65dB、70dB
Integral non - linearity2LSB
Voltage - Supply1.65V~3.6V
Quiescent Current (Iq)3.9uA
ADC architectureSAR
Sampling Rate2MHz
FeaturesInput buffer、Bipolar input
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD98010XMXTAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCD98010XMXTAG Documents

NCD98010XMXTAG datasheets or manufacturer documentation.

Datasheet: NCD98010XMXTAG Datasheet (PDF)

NCD98010XMXTAG Schematic Symbol & PCB Footprint

The NCD98010XMXTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.