
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | MicroPak-8 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.9ns@5V,50pF | |
| Output Logic Level - High | 1.55V、2.2V、2.9V、4.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 32mA | |
| Series | 7WZ Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 2 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7WZ00L8X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | MicroPak-8 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.9ns@5V,50pF | |
| Output Logic Level - High | 1.55V、2.2V、2.9V、4.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 32mA | |
| Series | 7WZ Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 2 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7WZ00L8X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7WZ00L8X datasheets or manufacturer documentation.
Datasheet: NC7WZ00L8X Datasheet (PDF)
The NC7WZ00L8X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.