Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. FT3001UMX
FT3001UMX
Extended
* Images are for reference only
FT3001UMX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FT3001UMX
JLCPCB Part #
C895442
Package
MLP-10(1.4x1.8)
Description
-40℃~+85℃@(Ta) 1.65V~5V 2 400ms Active Low No Open Drain、Push-pull Reset Timer Yes MLP-10(1.4x1.8) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
PackageMLP-10(1.4x1.8)
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored2
ChipTypeReset Timer
Reset Timeout400ms
WatchdogNo
Voltage - Supply1.65V~5V
Output TypeOpen Drain、Push-pull
Manual ResetYes
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. FT3001UMX
FT3001UMX

* Images are for reference only

FT3001UMX

Extended
Manufacturer

onsemi

MFR.Part #
FT3001UMX
JLCPCB Part #
C895442
Package
MLP-10(1.4x1.8)
Description
-40℃~+85℃@(Ta) 1.65V~5V 2 400ms Active Low No Open Drain、Push-pull Reset Timer Yes MLP-10(1.4x1.8) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT3001UMX

* Images are for reference only

FT3001UMX
Extended
Manufacturer

onsemi

MFR.Part #
FT3001UMX
JLCPCB Part #
C895442
Package
MLP-10(1.4x1.8)
Description
-40℃~+85℃@(Ta) 1.65V~5V 2 400ms Active Low No Open Drain、Push-pull Reset Timer Yes MLP-10(1.4x1.8) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT3001UMX Specifications

FT3001UMX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
PackageMLP-10(1.4x1.8)
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored2
ChipTypeReset Timer
Reset Timeout400ms
WatchdogNo
Voltage - Supply1.65V~5V
Output TypeOpen Drain、Push-pull
Manual ResetYes
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT3001UMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FT3001UMX Documents

FT3001UMX datasheets or manufacturer documentation.

Datasheet: FT3001UMX Datasheet (PDF)

FT3001UMX Schematic Symbol & PCB Footprint

The FT3001UMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.