Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. FPF2260ATMX
FPF2260ATMX - 1
FPF2260ATMX - 2
FPF2260ATMX - 3
Extended1/3
* Images are for reference only
FPF2260ATMX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FPF2260ATMX
JLCPCB Part #
C895396
Package
X2-QFN-12(1.6x1.6)
Description
-40℃~+85℃ 1 4V~22V Active High X2-QFN-12(1.6x1.6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackageX2-QFN-12(1.6x1.6)
Operating Temperature-40℃~+85℃
Input Voltage2.8V~23V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. FPF2260ATMX
FPF2260ATMX

* Images are for reference only

FPF2260ATMX

Extended
Manufacturer

onsemi

MFR.Part #
FPF2260ATMX
JLCPCB Part #
C895396
Package
X2-QFN-12(1.6x1.6)
Description
-40℃~+85℃ 1 4V~22V Active High X2-QFN-12(1.6x1.6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF2260ATMX

* Images are for reference only

FPF2260ATMX
Extended
Manufacturer

onsemi

MFR.Part #
FPF2260ATMX
JLCPCB Part #
C895396
Package
X2-QFN-12(1.6x1.6)
Description
-40℃~+85℃ 1 4V~22V Active High X2-QFN-12(1.6x1.6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF2260ATMX Specifications

FPF2260ATMX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackageX2-QFN-12(1.6x1.6)
Operating Temperature-40℃~+85℃
Input Voltage2.8V~23V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPF2260ATMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPF2260ATMX Documents

FPF2260ATMX datasheets or manufacturer documentation.

Datasheet: FPF2260ATMX Datasheet (PDF)

FPF2260ATMX Schematic Symbol & PCB Footprint

The FPF2260ATMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.