
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WLCSP-6(1.5x1x0.6) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±8V | |
| Configuration | Common Drain | |
| Drain to Source Voltage | 20V | |
| RDS(on) | 126mΩ@4.5V | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Number | 2 P-Channel | |
| Pd - Power Dissipation | 900mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDZ1905PZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WLCSP-6(1.5x1x0.6) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±8V | |
| Configuration | Common Drain | |
| Drain to Source Voltage | 20V | |
| RDS(on) | 126mΩ@4.5V | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Number | 2 P-Channel | |
| Pd - Power Dissipation | 900mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDZ1905PZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDZ1905PZ datasheets or manufacturer documentation.
Datasheet: FDZ1905PZ Datasheet (PDF)
The FDZ1905PZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.