
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | CSP-6(1.8x3.5) | |
| Type | N-Channel | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Configuration | Common Drain | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 27nC@4.5V | |
| Current - Continuous Drain(Id) | 23A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 5.1mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFC6612R-TF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | CSP-6(1.8x3.5) | |
| Type | N-Channel | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Configuration | Common Drain | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 27nC@4.5V | |
| Current - Continuous Drain(Id) | 23A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 5.1mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFC6612R-TF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFC6612R-TF datasheets or manufacturer documentation.
Datasheet: EFC6612R-TF Datasheet (PDF)
The EFC6612R-TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.