
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WLCSOP-10 | |
| Type | N-Channel | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Configuration | Half-Bridge | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 30nC@3.8V | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 12V | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 2.2mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFC2K107NUZTCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WLCSOP-10 | |
| Type | N-Channel | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Configuration | Half-Bridge | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 30nC@3.8V | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 12V | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 2.2mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFC2K107NUZTCG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFC2K107NUZTCG datasheets or manufacturer documentation.
Datasheet: EFC2K107NUZTCG Datasheet (PDF)
The EFC2K107NUZTCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.