Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray
425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray - 1
425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray - 2
425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray - 3
Extended1/3
* Images are for reference only
425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray
Attributes
Value
Manufacturer
Ningbo SUPU Elec
MFR.Part #
425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray
JLCPCB Part #
C89534
Package
Push-Pull,P=2.5mm
Description
1 15mm 1x5P 2.5mm 250V 4A 5 5P 8.9mm 8mm Off-white gray PA66 Right Angle 弯插,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerNingbo SUPU Elec
PackagePush-Pull,P=2.5mm
Number of Rows1
Voltage Rating250V
ColorWhite gray
Current Rating4A
Pins Structure1x5P
Mounting TypeRight Angle
Y-Width of Bottom Edge on Board8.9mm
X-Length of Bottom Edge on Board (Spacing Line)15mm
Number of Pins5P
Pitch2.5mm
Z-Height of the Board8mm
Plastic MaterialPA66
Number of PINs Per Row5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray
425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray

* Images are for reference only

425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray

Extended
Manufacturer

Ningbo SUPU Elec

MFR.Part #
425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray
JLCPCB Part #
C89534
Package
Push-Pull,P=2.5mm
Description
1 15mm 1x5P 2.5mm 250V 4A 5 5P 8.9mm 8mm Off-white gray PA66 Right Angle 弯插,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray

* Images are for reference only

425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray
Extended
Manufacturer

Ningbo SUPU Elec

MFR.Part #
425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray
JLCPCB Part #
C89534
Package
Push-Pull,P=2.5mm
Description
1 15mm 1x5P 2.5mm 250V 4A 5 5P 8.9mm 8mm Off-white gray PA66 Right Angle 弯插,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray Specifications

425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerNingbo SUPU Elec
PackagePush-Pull,P=2.5mm
Number of Rows1
Voltage Rating250V
ColorWhite gray
Current Rating4A
Pins Structure1x5P
Mounting TypeRight Angle
Y-Width of Bottom Edge on Board8.9mm
X-Length of Bottom Edge on Board (Spacing Line)15mm
Number of Pins5P
Pitch2.5mm
Z-Height of the Board8mm
Plastic MaterialPA66
Number of PINs Per Row5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray Documents

425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray datasheets or manufacturer documentation.

Datasheet: 425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray Datasheet (PDF)

425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray Schematic Symbol & PCB Footprint

The 425Pin Header Connector-Curved Shape-05P-2.5mmWhite Gray schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.