
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | onsemi | |
| Package | WLCSP-6(0.6x1.1) | |
| Operating Temperature | -30℃~+85℃ | |
| Function | Analog Variable Capacitor | |
| Frequency Range | 700MHz~2.7GHz | |
| Voltage - Supply | 1V~24V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCP-5047UB-DT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | onsemi | |
| Package | WLCSP-6(0.6x1.1) | |
| Operating Temperature | -30℃~+85℃ | |
| Function | Analog Variable Capacitor | |
| Frequency Range | 700MHz~2.7GHz | |
| Voltage - Supply | 1V~24V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCP-5047UB-DT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCP-5047UB-DT datasheets or manufacturer documentation.
Datasheet: TCP-5047UB-DT Datasheet (PDF)
The TCP-5047UB-DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.