
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-563 | |
| Input Voltage (VI(on)@Ic,Vce) | 2.4V@20mA,0.2V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 1.2V@100uA,5V | |
| DC Current Gain | 15 | |
| type | NPN | |
| Input Resistor | 6.1kΩ | |
| Resistor Ratio | 1.2 | |
| Number | 2 NPN (Pre-Biased) | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
NSBC143EDXV6T1G
Extended- Manufacturer
- MFR.Part #
- NSBC143EDXV6T1G
- JLCPCB Part #
- C895111
- Package
- SOT-563
- Description
- 100mA 15 500mW 50V SOT-563 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NSBC143EDXV6T1G
- JLCPCB Part #
- C895111
- Package
- SOT-563
- Description
- 100mA 15 500mW 50V SOT-563 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSBC143EDXV6T1G Specifications
NSBC143EDXV6T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-563 | |
| Input Voltage (VI(on)@Ic,Vce) | 2.4V@20mA,0.2V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 1.2V@100uA,5V | |
| DC Current Gain | 15 | |
| type | NPN | |
| Input Resistor | 6.1kΩ | |
| Resistor Ratio | 1.2 | |
| Number | 2 NPN (Pre-Biased) | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSBC143EDXV6T1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NSBC143EDXV6T1G Documents
NSBC143EDXV6T1G datasheets or manufacturer documentation.
Datasheet: NSBC143EDXV6T1G Datasheet (PDF)
NSBC143EDXV6T1G Schematic Symbol & PCB Footprint
The NSBC143EDXV6T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.