Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP81141MNTXG
NCP81141MNTXG
Extended
* Images are for reference only
NCP81141MNTXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP81141MNTXG
JLCPCB Part #
C895010
Package
QFN-28-EP(4x4)
Description
-40℃~+125℃ 1 250kHz~1MHz 4.5V~25V Buck Buck QFN-28-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageQFN-28-EP(4x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching250kHz~1MHz
Output TypeAdjustable
Voltage - Supply4.5V~25V
Quiescent Current200uA
FeaturesOvercurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP81141MNTXG
NCP81141MNTXG

* Images are for reference only

NCP81141MNTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCP81141MNTXG
JLCPCB Part #
C895010
Package
QFN-28-EP(4x4)
Description
-40℃~+125℃ 1 250kHz~1MHz 4.5V~25V Buck Buck QFN-28-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81141MNTXG

* Images are for reference only

NCP81141MNTXG
Extended
Manufacturer

onsemi

MFR.Part #
NCP81141MNTXG
JLCPCB Part #
C895010
Package
QFN-28-EP(4x4)
Description
-40℃~+125℃ 1 250kHz~1MHz 4.5V~25V Buck Buck QFN-28-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81141MNTXG Specifications

NCP81141MNTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageQFN-28-EP(4x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching250kHz~1MHz
Output TypeAdjustable
Voltage - Supply4.5V~25V
Quiescent Current200uA
FeaturesOvercurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81141MNTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP81141MNTXG Documents

NCP81141MNTXG datasheets or manufacturer documentation.

Datasheet: NCP81141MNTXG Datasheet (PDF)

NCP81141MNTXG Schematic Symbol & PCB Footprint

The NCP81141MNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.