Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCP3066MNTXG
NCP3066MNTXG - 1
NCP3066MNTXG - 2
NCP3066MNTXG - 3
Extended1/3
* Images are for reference only
NCP3066MNTXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP3066MNTXG
JLCPCB Part #
C894985
Package
DFN-8-EP(4x4)
Description
-40℃~+125℃ 1.5A 150kHz 3V~40V Analog、PWM Buck-Boost Built-in Over-Temperature Protection (OTP) DFN-8-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageDFN-8-EP(4x4)
Voltage - Input(DC)3V~40V
Frequency - Switching150kHz
Output Current1.5A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、Remove stroboscopic effect
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck-Boost
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCP3066MNTXG
NCP3066MNTXG

* Images are for reference only

NCP3066MNTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCP3066MNTXG
JLCPCB Part #
C894985
Package
DFN-8-EP(4x4)
Description
-40℃~+125℃ 1.5A 150kHz 3V~40V Analog、PWM Buck-Boost Built-in Over-Temperature Protection (OTP) DFN-8-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP3066MNTXG

* Images are for reference only

NCP3066MNTXG
Extended
Manufacturer

onsemi

MFR.Part #
NCP3066MNTXG
JLCPCB Part #
C894985
Package
DFN-8-EP(4x4)
Description
-40℃~+125℃ 1.5A 150kHz 3V~40V Analog、PWM Buck-Boost Built-in Over-Temperature Protection (OTP) DFN-8-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP3066MNTXG Specifications

NCP3066MNTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageDFN-8-EP(4x4)
Voltage - Input(DC)3V~40V
Frequency - Switching150kHz
Output Current1.5A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、Remove stroboscopic effect
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck-Boost
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP3066MNTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP3066MNTXG Documents

NCP3066MNTXG datasheets or manufacturer documentation.

Datasheet: NCP3066MNTXG Datasheet (PDF)

NCP3066MNTXG Schematic Symbol & PCB Footprint

The NCP3066MNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.