Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM431SBCMLX
LM431SBCMLX
Extended
* Images are for reference only
LM431SBCMLX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
LM431SBCMLX
JLCPCB Part #
C894889
Package
SOT-89-3
Description
-25℃~+85℃ 100mA 2.5V~36V 450uA 50ppm/℃ Adjustable Parallel Temperature compensation control ±1% SOT-89-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
Manufactureronsemi
PackageSOT-89-3
Operating Temperature-25℃~+85℃
Output TypeAdjustable
Output Current100mA
Tolerance±1%
Minimum Cathode Current for Regulation450uA
FeaturesTemperature compensation control
Temperature Coefficient50ppm/℃
Output Voltage2.5V~36V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM431SBCMLX
LM431SBCMLX

* Images are for reference only

LM431SBCMLX

Extended
Manufacturer

onsemi

MFR.Part #
LM431SBCMLX
JLCPCB Part #
C894889
Package
SOT-89-3
Description
-25℃~+85℃ 100mA 2.5V~36V 450uA 50ppm/℃ Adjustable Parallel Temperature compensation control ±1% SOT-89-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM431SBCMLX

* Images are for reference only

LM431SBCMLX
Extended
Manufacturer

onsemi

MFR.Part #
LM431SBCMLX
JLCPCB Part #
C894889
Package
SOT-89-3
Description
-25℃~+85℃ 100mA 2.5V~36V 450uA 50ppm/℃ Adjustable Parallel Temperature compensation control ±1% SOT-89-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM431SBCMLX Specifications

LM431SBCMLX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
Manufactureronsemi
PackageSOT-89-3
Operating Temperature-25℃~+85℃
Output TypeAdjustable
Output Current100mA
Tolerance±1%
Minimum Cathode Current for Regulation450uA
FeaturesTemperature compensation control
Temperature Coefficient50ppm/℃
Output Voltage2.5V~36V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM431SBCMLX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM431SBCMLX Documents

LM431SBCMLX datasheets or manufacturer documentation.

Datasheet: LM431SBCMLX Datasheet (PDF)

LM431SBCMLX Schematic Symbol & PCB Footprint

The LM431SBCMLX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.