Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. LC898249XHTBG
LC898249XHTBG
Extended
* Images are for reference only
LC898249XHTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
LC898249XHTBG
JLCPCB Part #
C894887
Package
WLCSP-6
Description
-30℃~+70℃ 150mA 2.6V~3.3V I2C WLCSP-6 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
Manufactureronsemi
PackageWLCSP-6
Operating Temperature-30℃~+70℃
Voltage - Supply2.6V~3.3V
Output Current150mA
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. LC898249XHTBG
LC898249XHTBG

* Images are for reference only

LC898249XHTBG

Extended
Manufacturer

onsemi

MFR.Part #
LC898249XHTBG
JLCPCB Part #
C894887
Package
WLCSP-6
Description
-30℃~+70℃ 150mA 2.6V~3.3V I2C WLCSP-6 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC898249XHTBG

* Images are for reference only

LC898249XHTBG
Extended
Manufacturer

onsemi

MFR.Part #
LC898249XHTBG
JLCPCB Part #
C894887
Package
WLCSP-6
Description
-30℃~+70℃ 150mA 2.6V~3.3V I2C WLCSP-6 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC898249XHTBG Specifications

LC898249XHTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
Manufactureronsemi
PackageWLCSP-6
Operating Temperature-30℃~+70℃
Voltage - Supply2.6V~3.3V
Output Current150mA
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC898249XHTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LC898249XHTBG Documents

LC898249XHTBG datasheets or manufacturer documentation.

Datasheet: LC898249XHTBG Datasheet (PDF)

LC898249XHTBG Schematic Symbol & PCB Footprint

The LC898249XHTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.