Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LC06511D02MXTAG
LC06511D02MXTAG
Extended
* Images are for reference only
LC06511D02MXTAG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
LC06511D02MXTAG
JLCPCB Part #
C894866
Package
X2-DFN-6-EP(1.4x1.4)
Description
3V~4.6V X2-DFN-6-EP(1.4x1.4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageX2-DFN-6-EP(1.4x1.4)
Supply Current (Iq)3uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3V~4.6V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LC06511D02MXTAG
LC06511D02MXTAG

* Images are for reference only

LC06511D02MXTAG

Extended
Manufacturer

onsemi

MFR.Part #
LC06511D02MXTAG
JLCPCB Part #
C894866
Package
X2-DFN-6-EP(1.4x1.4)
Description
3V~4.6V X2-DFN-6-EP(1.4x1.4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC06511D02MXTAG

* Images are for reference only

LC06511D02MXTAG
Extended
Manufacturer

onsemi

MFR.Part #
LC06511D02MXTAG
JLCPCB Part #
C894866
Package
X2-DFN-6-EP(1.4x1.4)
Description
3V~4.6V X2-DFN-6-EP(1.4x1.4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC06511D02MXTAG Specifications

LC06511D02MXTAG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageX2-DFN-6-EP(1.4x1.4)
Supply Current (Iq)3uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3V~4.6V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC06511D02MXTAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LC06511D02MXTAG Documents

LC06511D02MXTAG datasheets or manufacturer documentation.

Datasheet: LC06511D02MXTAG Datasheet (PDF)

LC06511D02MXTAG Schematic Symbol & PCB Footprint

The LC06511D02MXTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.