Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LC05132C01MTTTG
LC05132C01MTTTG
Extended
* Images are for reference only
LC05132C01MTTTG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
LC05132C01MTTTG
JLCPCB Part #
C894864
Package
WDFN-6-EP(2.6x4)
Description
2.2V 2.6V~4.5V 4.5V WDFN-6-EP(2.6x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageWDFN-6-EP(2.6x4)
Charging Saturation Voltage4.5V
Supply Current (Iq)3uA
Operating Temperature-40℃~+100℃
Type of BatteryLithium Battery
Charge Current - Max5.2A
Number of Cells1
The Chip TypeProtection IC
Voltage - Supply2.6V~4.5V
End-Off Voltage2.2V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LC05132C01MTTTG
LC05132C01MTTTG

* Images are for reference only

LC05132C01MTTTG

Extended
Manufacturer

onsemi

MFR.Part #
LC05132C01MTTTG
JLCPCB Part #
C894864
Package
WDFN-6-EP(2.6x4)
Description
2.2V 2.6V~4.5V 4.5V WDFN-6-EP(2.6x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC05132C01MTTTG

* Images are for reference only

LC05132C01MTTTG
Extended
Manufacturer

onsemi

MFR.Part #
LC05132C01MTTTG
JLCPCB Part #
C894864
Package
WDFN-6-EP(2.6x4)
Description
2.2V 2.6V~4.5V 4.5V WDFN-6-EP(2.6x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC05132C01MTTTG Specifications

LC05132C01MTTTG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageWDFN-6-EP(2.6x4)
Charging Saturation Voltage4.5V
Supply Current (Iq)3uA
Operating Temperature-40℃~+100℃
Type of BatteryLithium Battery
Charge Current - Max5.2A
Number of Cells1
The Chip TypeProtection IC
Voltage - Supply2.6V~4.5V
End-Off Voltage2.2V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC05132C01MTTTG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LC05132C01MTTTG Documents

LC05132C01MTTTG datasheets or manufacturer documentation.

Datasheet: LC05132C01MTTTG Datasheet (PDF)

LC05132C01MTTTG Schematic Symbol & PCB Footprint

The LC05132C01MTTTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.