Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. EMI/RFI Filters (LC, RC Networks)
  6. CM1457-04CP
CM1457-04CP - 1
CM1457-04CP - 2
CM1457-04CP - 3
CM1457-04CP - 4
Extended1/4
* Images are for reference only
CM1457-04CP
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CM1457-04CP
JLCPCB Part #
C894781
Package
WFBGA-10
Description
-40℃~+85℃ 12.5pF 300MHz 35dB@800MHz~2.7GHz 4 5 Yes WFBGA-10 EMI/RFI Filters (LC, RC Networks) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/EMI/RFI Filters (LC, RC Networks)
Manufactureronsemi
PackageWFBGA-10
Resistance45Ω
Inductance70nH
Operating Temperature-40℃~+85℃
Attenuation Value35dB@800MHz~2.7GHz
Filter Order5
Number of Channels4
Capacitance12.5pF
Frequency - Cutoff or Center300MHz
ESD ProtectionYes
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. EMI/RFI Filters (LC, RC Networks)
  6. CM1457-04CP
CM1457-04CP

* Images are for reference only

CM1457-04CP

Extended
Manufacturer

onsemi

MFR.Part #
CM1457-04CP
JLCPCB Part #
C894781
Package
WFBGA-10
Description
-40℃~+85℃ 12.5pF 300MHz 35dB@800MHz~2.7GHz 4 5 Yes WFBGA-10 EMI/RFI Filters (LC, RC Networks) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM1457-04CP

* Images are for reference only

CM1457-04CP
Extended
Manufacturer

onsemi

MFR.Part #
CM1457-04CP
JLCPCB Part #
C894781
Package
WFBGA-10
Description
-40℃~+85℃ 12.5pF 300MHz 35dB@800MHz~2.7GHz 4 5 Yes WFBGA-10 EMI/RFI Filters (LC, RC Networks) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM1457-04CP Specifications

CM1457-04CP technical specifications, attributes, and parameters.

AttributesValue
CategoryFilters/EMI/RFI Filters (LC, RC Networks)
Manufactureronsemi
PackageWFBGA-10
Resistance45Ω
Inductance70nH
Operating Temperature-40℃~+85℃
Attenuation Value35dB@800MHz~2.7GHz
Filter Order5
Number of Channels4
Capacitance12.5pF
Frequency - Cutoff or Center300MHz
ESD ProtectionYes
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM1457-04CP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CM1457-04CP Documents

CM1457-04CP datasheets or manufacturer documentation.

Datasheet: CM1457-04CP Datasheet (PDF)

CM1457-04CP Schematic Symbol & PCB Footprint

The CM1457-04CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.