Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZSMF12CT1G
SZSMF12CT1G - 1
SZSMF12CT1G - 2
SZSMF12CT1G - 3
Extended1/3
* Images are for reference only
SZSMF12CT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
SZSMF12CT1G
JLCPCB Part #
C894740
Package
SC-88
Description
-40℃~+125℃ 100W@8/20us 10nA 12V 13.3V 23V 40pF 5 6A@8/20us ESD IEC 61000-4-2 SC-88 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSC-88
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance40pF
Number of Channels5
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage23V
PolarityUnidirectional
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown13.3V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZSMF12CT1G
SZSMF12CT1G

* Images are for reference only

SZSMF12CT1G

Extended
Manufacturer

onsemi

MFR.Part #
SZSMF12CT1G
JLCPCB Part #
C894740
Package
SC-88
Description
-40℃~+125℃ 100W@8/20us 10nA 12V 13.3V 23V 40pF 5 6A@8/20us ESD IEC 61000-4-2 SC-88 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZSMF12CT1G

* Images are for reference only

SZSMF12CT1G
Extended
Manufacturer

onsemi

MFR.Part #
SZSMF12CT1G
JLCPCB Part #
C894740
Package
SC-88
Description
-40℃~+125℃ 100W@8/20us 10nA 12V 13.3V 23V 40pF 5 6A@8/20us ESD IEC 61000-4-2 SC-88 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZSMF12CT1G Specifications

SZSMF12CT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSC-88
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance40pF
Number of Channels5
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage23V
PolarityUnidirectional
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown13.3V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZSMF12CT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZSMF12CT1G Documents

SZSMF12CT1G datasheets or manufacturer documentation.

Datasheet: SZSMF12CT1G Datasheet (PDF)

SZSMF12CT1G Schematic Symbol & PCB Footprint

The SZSMF12CT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.