Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZNUP3125WTT1G
SZNUP3125WTT1G - 1
SZNUP3125WTT1G - 2
SZNUP3125WTT1G - 3
SZNUP3125WTT1G - 4
Extended1/4
* Images are for reference only
SZNUP3125WTT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
SZNUP3125WTT1G
JLCPCB Part #
C894726
Package
SC-70(SOT-323)
Description
-55℃~+150℃ 100nA 120W 2 2A@8/20us 32V 35.6V 5.7pF 60V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SC-70(SOT-323) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSC-70(SOT-323)
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance5.7pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)120W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage60V
PolarityBidirectional
Voltage - Breakdown35.6V
Reverse Stand-Off Voltage (Vrwm)32V
Peak Pulse Current (Ipp)2A@8/20us
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZNUP3125WTT1G
SZNUP3125WTT1G

* Images are for reference only

SZNUP3125WTT1G

Extended
Manufacturer

onsemi

MFR.Part #
SZNUP3125WTT1G
JLCPCB Part #
C894726
Package
SC-70(SOT-323)
Description
-55℃~+150℃ 100nA 120W 2 2A@8/20us 32V 35.6V 5.7pF 60V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SC-70(SOT-323) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZNUP3125WTT1G

* Images are for reference only

SZNUP3125WTT1G
Extended
Manufacturer

onsemi

MFR.Part #
SZNUP3125WTT1G
JLCPCB Part #
C894726
Package
SC-70(SOT-323)
Description
-55℃~+150℃ 100nA 120W 2 2A@8/20us 32V 35.6V 5.7pF 60V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SC-70(SOT-323) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZNUP3125WTT1G Specifications

SZNUP3125WTT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSC-70(SOT-323)
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance5.7pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)120W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage60V
PolarityBidirectional
Voltage - Breakdown35.6V
Reverse Stand-Off Voltage (Vrwm)32V
Peak Pulse Current (Ipp)2A@8/20us
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZNUP3125WTT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZNUP3125WTT1G Documents

SZNUP3125WTT1G datasheets or manufacturer documentation.

Datasheet: SZNUP3125WTT1G Datasheet (PDF)

SZNUP3125WTT1G Schematic Symbol & PCB Footprint

The SZNUP3125WTT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.