Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. SZNUD3160LT1G
SZNUD3160LT1G - 1
SZNUD3160LT1G - 2
SZNUD3160LT1G - 3
SZNUD3160LT1G - 4
Extended1/4
* Images are for reference only
SZNUD3160LT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
SZNUD3160LT1G
JLCPCB Part #
C894717
Package
SOT-23
Description
-40℃~+125℃ 1.8Ω 200mA SOT-23 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
Manufactureronsemi
PackageSOT-23
Operating Temperature-40℃~+125℃
Output Current200mA
RDS(on)1.8Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. SZNUD3160LT1G
SZNUD3160LT1G

* Images are for reference only

SZNUD3160LT1G

Extended
Manufacturer

onsemi

MFR.Part #
SZNUD3160LT1G
JLCPCB Part #
C894717
Package
SOT-23
Description
-40℃~+125℃ 1.8Ω 200mA SOT-23 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZNUD3160LT1G

* Images are for reference only

SZNUD3160LT1G
Extended
Manufacturer

onsemi

MFR.Part #
SZNUD3160LT1G
JLCPCB Part #
C894717
Package
SOT-23
Description
-40℃~+125℃ 1.8Ω 200mA SOT-23 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZNUD3160LT1G Specifications

SZNUD3160LT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
Manufactureronsemi
PackageSOT-23
Operating Temperature-40℃~+125℃
Output Current200mA
RDS(on)1.8Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZNUD3160LT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZNUD3160LT1G Documents

SZNUD3160LT1G datasheets or manufacturer documentation.

Datasheet: SZNUD3160LT1G Datasheet (PDF)

SZNUD3160LT1G Schematic Symbol & PCB Footprint

The SZNUD3160LT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.