


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | DFNW-8(8.3x8.4) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 125nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| Current - Continuous Drain(Id) | 36A、255A | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 1.19nF | |
| RDS(on) | 1.5mΩ@10V | |
| Input Capacitance(Ciss) | 8.22nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 4.2W、208W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTMTS1D5N08H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | DFNW-8(8.3x8.4) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 125nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| Current - Continuous Drain(Id) | 36A、255A | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 1.19nF | |
| RDS(on) | 1.5mΩ@10V | |
| Input Capacitance(Ciss) | 8.22nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 4.2W、208W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTMTS1D5N08H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTMTS1D5N08H datasheets or manufacturer documentation.
Datasheet: NTMTS1D5N08H Datasheet (PDF)
The NTMTS1D5N08H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.