Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FR9801S6CTR
FR9801S6CTR - 1
FR9801S6CTR - 2
FR9801S6CTR - 3
FR9801S6CTR - 4
Extended1/4
* Images are for reference only
FR9801S6CTR
Attributes
Value
Manufacturer
Fitipower Integrated Tech
MFR.Part #
FR9801S6CTR
JLCPCB Part #
C89357
Package
SOT-23-6
Description
-40℃~+85℃ 1 2.5mA 2A 4.5V~21V 600kHz 800mV~17.85V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting Step-down type Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFitipower Integrated Tech
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz
Voltage - Supply4.5V~21V
Output TypeAdjustable
Output Current2A
Quiescent Current2.5mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~17.85V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FR9801S6CTR
FR9801S6CTR

* Images are for reference only

FR9801S6CTR

Extended
Manufacturer

Fitipower Integrated Tech

MFR.Part #
FR9801S6CTR
JLCPCB Part #
C89357
Package
SOT-23-6
Description
-40℃~+85℃ 1 2.5mA 2A 4.5V~21V 600kHz 800mV~17.85V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting Step-down type Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FR9801S6CTR

* Images are for reference only

FR9801S6CTR
Extended
Manufacturer

Fitipower Integrated Tech

MFR.Part #
FR9801S6CTR
JLCPCB Part #
C89357
Package
SOT-23-6
Description
-40℃~+85℃ 1 2.5mA 2A 4.5V~21V 600kHz 800mV~17.85V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting Step-down type Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FR9801S6CTR Specifications

FR9801S6CTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFitipower Integrated Tech
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz
Voltage - Supply4.5V~21V
Output TypeAdjustable
Output Current2A
Quiescent Current2.5mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~17.85V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FR9801S6CTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FR9801S6CTR Documents

FR9801S6CTR datasheets or manufacturer documentation.

Datasheet: FR9801S6CTR Datasheet (PDF)

FR9801S6CTR Schematic Symbol & PCB Footprint

The FR9801S6CTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.