Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Translators, Level Shifters
  6. NLSX3373MUTAG
NLSX3373MUTAG
Extended
* Images are for reference only
NLSX3373MUTAG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NLSX3373MUTAG
JLCPCB Part #
C893524
Package
UDFN-8(1.2x1.8)
Description
-40℃~+85℃ 1 1.2V~4.1V 1.65V~4.5V 2 8Mbps Automatic direction detection、Output enable high-impedance、Integrated pull-up resistor Bidirectional Level translator Open-drain SMBus、I2C UDFN-8(1.2x1.8) Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Translators, Level Shifters
Manufactureronsemi
PackageUDFN-8(1.2x1.8)
Operating Temperature-40℃~+85℃
Output TypeOpen-drain
Translator TypeLevel translator
Voltage - Supply(VCCA)1.2V~4.1V
Data Rate8Mbps
Voltage - Supply(VCCB)1.65V~4.5V
Channel TypeBidirectional
Number of Elements1
FeaturesAutomatic direction detection、Output enable high-impedance、Integrated pull-up resistor
Number of Circuits2
InterfaceSMBus、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Translators, Level Shifters
  6. NLSX3373MUTAG
NLSX3373MUTAG

* Images are for reference only

NLSX3373MUTAG

Extended
Manufacturer

onsemi

MFR.Part #
NLSX3373MUTAG
JLCPCB Part #
C893524
Package
UDFN-8(1.2x1.8)
Description
-40℃~+85℃ 1 1.2V~4.1V 1.65V~4.5V 2 8Mbps Automatic direction detection、Output enable high-impedance、Integrated pull-up resistor Bidirectional Level translator Open-drain SMBus、I2C UDFN-8(1.2x1.8) Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NLSX3373MUTAG

* Images are for reference only

NLSX3373MUTAG
Extended
Manufacturer

onsemi

MFR.Part #
NLSX3373MUTAG
JLCPCB Part #
C893524
Package
UDFN-8(1.2x1.8)
Description
-40℃~+85℃ 1 1.2V~4.1V 1.65V~4.5V 2 8Mbps Automatic direction detection、Output enable high-impedance、Integrated pull-up resistor Bidirectional Level translator Open-drain SMBus、I2C UDFN-8(1.2x1.8) Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NLSX3373MUTAG Specifications

NLSX3373MUTAG technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Translators, Level Shifters
Manufactureronsemi
PackageUDFN-8(1.2x1.8)
Operating Temperature-40℃~+85℃
Output TypeOpen-drain
Translator TypeLevel translator
Voltage - Supply(VCCA)1.2V~4.1V
Data Rate8Mbps
Voltage - Supply(VCCB)1.65V~4.5V
Channel TypeBidirectional
Number of Elements1
FeaturesAutomatic direction detection、Output enable high-impedance、Integrated pull-up resistor
Number of Circuits2
InterfaceSMBus、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLSX3373MUTAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NLSX3373MUTAG Documents

NLSX3373MUTAG datasheets or manufacturer documentation.

Datasheet: NLSX3373MUTAG Datasheet (PDF)

NLSX3373MUTAG Schematic Symbol & PCB Footprint

The NLSX3373MUTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.