
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | UQFN-10(1.4x1.8) | |
| Ron | 12Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 10pF | |
| -3dB Bandwidth | 700MHz | |
| Applications | USB | |
| Voltage - Supply | 1.65V~4.5V | |
| Features | Bidirectional analog channel | |
| Turn-off time | 20ns | |
| Turn-on time | 30ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLAS7222CMUTBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | UQFN-10(1.4x1.8) | |
| Ron | 12Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 10pF | |
| -3dB Bandwidth | 700MHz | |
| Applications | USB | |
| Voltage - Supply | 1.65V~4.5V | |
| Features | Bidirectional analog channel | |
| Turn-off time | 20ns | |
| Turn-on time | 30ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLAS7222CMUTBG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLAS7222CMUTBG datasheets or manufacturer documentation.
Datasheet: NLAS7222CMUTBG Datasheet (PDF)
The NLAS7222CMUTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.