Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIS6150MT2TXG
NIS6150MT2TXG - 1
NIS6150MT2TXG - 2
NIS6150MT2TXG - 3
Extended1/3
* Images are for reference only
NIS6150MT2TXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NIS6150MT2TXG
JLCPCB Part #
C893377
Package
WDFNW-10(3x3)
Description
-40℃~+125℃@(Ta) 5V WDFNW-10(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWDFNW-10(3x3)
Peak Output Current(Sink)15uA
Voltage Rating5V
FET TypeIntegrated FET
Trigger Current1.2A
Mounting TypeSurface Mount
RDS(on)135mΩ
Peak Output Current(Source)60uA
Length3mm
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection
Height0.75mm
Width3mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIS6150MT2TXG
NIS6150MT2TXG

* Images are for reference only

NIS6150MT2TXG

Extended
Manufacturer

onsemi

MFR.Part #
NIS6150MT2TXG
JLCPCB Part #
C893377
Package
WDFNW-10(3x3)
Description
-40℃~+125℃@(Ta) 5V WDFNW-10(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIS6150MT2TXG

* Images are for reference only

NIS6150MT2TXG
Extended
Manufacturer

onsemi

MFR.Part #
NIS6150MT2TXG
JLCPCB Part #
C893377
Package
WDFNW-10(3x3)
Description
-40℃~+125℃@(Ta) 5V WDFNW-10(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIS6150MT2TXG Specifications

NIS6150MT2TXG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWDFNW-10(3x3)
Peak Output Current(Sink)15uA
Voltage Rating5V
FET TypeIntegrated FET
Trigger Current1.2A
Mounting TypeSurface Mount
RDS(on)135mΩ
Peak Output Current(Source)60uA
Length3mm
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection
Height0.75mm
Width3mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NIS6150MT2TXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NIS6150MT2TXG Documents

NIS6150MT2TXG datasheets or manufacturer documentation.

Datasheet: NIS6150MT2TXG Datasheet (PDF)

NIS6150MT2TXG Schematic Symbol & PCB Footprint

The NIS6150MT2TXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.