Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8730BMTWADJTBG
NCV8730BMTWADJTBG - 1
NCV8730BMTWADJTBG - 2
NCV8730BMTWADJTBG - 3
Extended1/3
* Images are for reference only
NCV8730BMTWADJTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV8730BMTWADJTBG
JLCPCB Part #
C893333
Package
WDFN-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.2V~24V 1.8uA 150mA 240uVrms 290mV@(150mA) 38V 80dB@(10Hz) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Built-in soft-start Positive WDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWDFN-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)80dB@(10Hz)
standby current1.8uA
Operating Temperature-40℃~+125℃@(Tj)
Noise240uVrms
Output TypeAdjustable
Voltage - Supply38V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Built-in soft-start
Voltage Dropout290mV@(150mA)
Output Voltage1.2V~24V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8730BMTWADJTBG
NCV8730BMTWADJTBG

* Images are for reference only

NCV8730BMTWADJTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCV8730BMTWADJTBG
JLCPCB Part #
C893333
Package
WDFN-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.2V~24V 1.8uA 150mA 240uVrms 290mV@(150mA) 38V 80dB@(10Hz) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Built-in soft-start Positive WDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8730BMTWADJTBG

* Images are for reference only

NCV8730BMTWADJTBG
Extended
Manufacturer

onsemi

MFR.Part #
NCV8730BMTWADJTBG
JLCPCB Part #
C893333
Package
WDFN-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.2V~24V 1.8uA 150mA 240uVrms 290mV@(150mA) 38V 80dB@(10Hz) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Built-in soft-start Positive WDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8730BMTWADJTBG Specifications

NCV8730BMTWADJTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWDFN-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)80dB@(10Hz)
standby current1.8uA
Operating Temperature-40℃~+125℃@(Tj)
Noise240uVrms
Output TypeAdjustable
Voltage - Supply38V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Built-in soft-start
Voltage Dropout290mV@(150mA)
Output Voltage1.2V~24V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8730BMTWADJTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV8730BMTWADJTBG Documents

NCV8730BMTWADJTBG datasheets or manufacturer documentation.

Datasheet: NCV8730BMTWADJTBG Datasheet (PDF)

NCV8730BMTWADJTBG Schematic Symbol & PCB Footprint

The NCV8730BMTWADJTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.