
- Manufacturer
- MFR.Part #
- NCV8164AML120TCG
- JLCPCB Part #
- C893129
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.2V 300mA 30uA 5.5V 85dB@(1kHz) 9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TDFN-8-EP(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 85dB@(1kHz) | |
| standby current | 30uA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Noise | 9uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 |

* Images are for reference only
NCV8164AML120TCG
Extended- Manufacturer
- MFR.Part #
- NCV8164AML120TCG
- JLCPCB Part #
- C893129
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.2V 300mA 30uA 5.5V 85dB@(1kHz) 9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NCV8164AML120TCG
- JLCPCB Part #
- C893129
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.2V 300mA 30uA 5.5V 85dB@(1kHz) 9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV8164AML120TCG Specifications
NCV8164AML120TCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TDFN-8-EP(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 85dB@(1kHz) | |
| standby current | 30uA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Noise | 9uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8164AML120TCG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV8164AML120TCG Documents
NCV8164AML120TCG datasheets or manufacturer documentation.
Datasheet: NCV8164AML120TCG Datasheet (PDF)
NCV8164AML120TCG Schematic Symbol & PCB Footprint
The NCV8164AML120TCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.