Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8154MW150330TBG
NCV8154MW150330TBG
Extended
* Images are for reference only
NCV8154MW150330TBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV8154MW150330TBG
JLCPCB Part #
C893101
Package
DFN10(3x3)
Description
-40℃~+125℃@(Ta) 1.5V、3.3V 110uA 140mV@(300mA) 2 300mA 5.25V 75dB@(1kHz) 75uVrms Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDFN10(3x3)
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
Operating Temperature-40℃~+125℃@(Ta)
standby current110uA
Noise75uVrms
Output TypeFixed
Voltage - Supply5.25V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge
Voltage Dropout140mV@(300mA)
Output Voltage1.5V、3.3V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8154MW150330TBG
NCV8154MW150330TBG

* Images are for reference only

NCV8154MW150330TBG

Extended
Manufacturer

onsemi

MFR.Part #
NCV8154MW150330TBG
JLCPCB Part #
C893101
Package
DFN10(3x3)
Description
-40℃~+125℃@(Ta) 1.5V、3.3V 110uA 140mV@(300mA) 2 300mA 5.25V 75dB@(1kHz) 75uVrms Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8154MW150330TBG

* Images are for reference only

NCV8154MW150330TBG
Extended
Manufacturer

onsemi

MFR.Part #
NCV8154MW150330TBG
JLCPCB Part #
C893101
Package
DFN10(3x3)
Description
-40℃~+125℃@(Ta) 1.5V、3.3V 110uA 140mV@(300mA) 2 300mA 5.25V 75dB@(1kHz) 75uVrms Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8154MW150330TBG Specifications

NCV8154MW150330TBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDFN10(3x3)
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
Operating Temperature-40℃~+125℃@(Ta)
standby current110uA
Noise75uVrms
Output TypeFixed
Voltage - Supply5.25V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge
Voltage Dropout140mV@(300mA)
Output Voltage1.5V、3.3V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8154MW150330TBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV8154MW150330TBG Documents

NCV8154MW150330TBG datasheets or manufacturer documentation.

Datasheet: NCV8154MW150330TBG Datasheet (PDF)

NCV8154MW150330TBG Schematic Symbol & PCB Footprint

The NCV8154MW150330TBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.