Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV59800BMWADJTBG
NCV59800BMWADJTBG - 1
NCV59800BMWADJTBG - 2
NCV59800BMWADJTBG - 3
Extended1/3
* Images are for reference only
NCV59800BMWADJTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV59800BMWADJTBG
JLCPCB Part #
C892997
Package
DFN-8(3x3)
Description
-40℃~+125℃@(Ta) 1 1A 5.5V 60uA 77dB@(100Hz) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDFN-8(3x3)
Power Supply Rejection Ratio (PSRR)77dB@(100Hz)
Operating Temperature-40℃~+125℃@(Ta)
standby current60uA
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal、Adjustable soft-start
Output Voltage800mV~5V
Voltage Dropout500mV@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV59800BMWADJTBG
NCV59800BMWADJTBG

* Images are for reference only

NCV59800BMWADJTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCV59800BMWADJTBG
JLCPCB Part #
C892997
Package
DFN-8(3x3)
Description
-40℃~+125℃@(Ta) 1 1A 5.5V 60uA 77dB@(100Hz) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV59800BMWADJTBG

* Images are for reference only

NCV59800BMWADJTBG
Extended
Manufacturer

onsemi

MFR.Part #
NCV59800BMWADJTBG
JLCPCB Part #
C892997
Package
DFN-8(3x3)
Description
-40℃~+125℃@(Ta) 1 1A 5.5V 60uA 77dB@(100Hz) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV59800BMWADJTBG Specifications

NCV59800BMWADJTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDFN-8(3x3)
Power Supply Rejection Ratio (PSRR)77dB@(100Hz)
Operating Temperature-40℃~+125℃@(Ta)
standby current60uA
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal、Adjustable soft-start
Output Voltage800mV~5V
Voltage Dropout500mV@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV59800BMWADJTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV59800BMWADJTBG Documents

NCV59800BMWADJTBG datasheets or manufacturer documentation.

Datasheet: NCV59800BMWADJTBG Datasheet (PDF)

NCV59800BMWADJTBG Schematic Symbol & PCB Footprint

The NCV59800BMWADJTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.