Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. NCV301LSN22T1G
NCV301LSN22T1G - 1
NCV301LSN22T1G - 2
NCV301LSN22T1G - 3
Extended1/3
* Images are for reference only
NCV301LSN22T1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV301LSN22T1G
JLCPCB Part #
C892919
Package
TSOP-5-1.5mm
Description
-40℃~+125℃ 1 2.2V 230nA 49us 800mV~10V Active Low Open Drain Voltage monitor TSOP-5-1.5mm Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
PackageTSOP-5-1.5mm
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout49us
Threshold Voltage2.2V
Voltage - Supply800mV~10V
Output TypeOpen-drain
Quiescent Current230nA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. NCV301LSN22T1G
NCV301LSN22T1G

* Images are for reference only

NCV301LSN22T1G

Extended
Manufacturer

onsemi

MFR.Part #
NCV301LSN22T1G
JLCPCB Part #
C892919
Package
TSOP-5-1.5mm
Description
-40℃~+125℃ 1 2.2V 230nA 49us 800mV~10V Active Low Open Drain Voltage monitor TSOP-5-1.5mm Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV301LSN22T1G

* Images are for reference only

NCV301LSN22T1G
Extended
Manufacturer

onsemi

MFR.Part #
NCV301LSN22T1G
JLCPCB Part #
C892919
Package
TSOP-5-1.5mm
Description
-40℃~+125℃ 1 2.2V 230nA 49us 800mV~10V Active Low Open Drain Voltage monitor TSOP-5-1.5mm Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV301LSN22T1G Specifications

NCV301LSN22T1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
PackageTSOP-5-1.5mm
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout49us
Threshold Voltage2.2V
Voltage - Supply800mV~10V
Output TypeOpen-drain
Quiescent Current230nA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV301LSN22T1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV301LSN22T1G Documents

NCV301LSN22T1G datasheets or manufacturer documentation.

Datasheet: NCV301LSN22T1G Datasheet (PDF)

NCV301LSN22T1G Schematic Symbol & PCB Footprint

The NCV301LSN22T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.