
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | SC-88-5 | |
| Common Mode Rejection Ratio(CMRR) | 81dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Quiescent Current | 200uA | |
| Features | ESD protection | |
| Single Supply | 1.8V~5.5V | |
| Ib - Input Bias Current | 20pA | |
| Propagation Delay Time | 64ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV2250SQ2T2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | SC-88-5 | |
| Common Mode Rejection Ratio(CMRR) | 81dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Quiescent Current | 200uA | |
| Features | ESD protection | |
| Single Supply | 1.8V~5.5V | |
| Ib - Input Bias Current | 20pA | |
| Propagation Delay Time | 64ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV2250SQ2T2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV2250SQ2T2G datasheets or manufacturer documentation.
Datasheet: NCV2250SQ2T2G Datasheet (PDF)
The NCV2250SQ2T2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.