Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81253BMNTBG
NCP81253BMNTBG
Extended
* Images are for reference only
NCP81253BMNTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP81253BMNTBG
JLCPCB Part #
C892858
Package
DFN-8-EP(2x2)
Description
-40℃~+100℃ 11ns 16ns 2 4.5V~5.5V 800mA Half-Bridge MOSFET DFN-8-EP(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+100℃
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Fall Time11ns
Rise Time16ns
Voltage - Supply4.5V~5.5V
Features-、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)800mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81253BMNTBG
NCP81253BMNTBG

* Images are for reference only

NCP81253BMNTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP81253BMNTBG
JLCPCB Part #
C892858
Package
DFN-8-EP(2x2)
Description
-40℃~+100℃ 11ns 16ns 2 4.5V~5.5V 800mA Half-Bridge MOSFET DFN-8-EP(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81253BMNTBG

* Images are for reference only

NCP81253BMNTBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP81253BMNTBG
JLCPCB Part #
C892858
Package
DFN-8-EP(2x2)
Description
-40℃~+100℃ 11ns 16ns 2 4.5V~5.5V 800mA Half-Bridge MOSFET DFN-8-EP(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81253BMNTBG Specifications

NCP81253BMNTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+100℃
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Fall Time11ns
Rise Time16ns
Voltage - Supply4.5V~5.5V
Features-、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)800mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81253BMNTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP81253BMNTBG Documents

NCP81253BMNTBG datasheets or manufacturer documentation.

Datasheet: NCP81253BMNTBG Datasheet (PDF)

NCP81253BMNTBG Schematic Symbol & PCB Footprint

The NCP81253BMNTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.