Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP662SQ18T1G
NCP662SQ18T1G
Extended
* Images are for reference only
NCP662SQ18T1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP662SQ18T1G
JLCPCB Part #
C892638
Package
SC-82AB-4
Description
-40℃~+85℃@(Ta) 1 1.8V 100uVrms 2.5uA 280mA 500mV@(100mA) 6V Fixed Positive SC-82AB-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSC-82AB-4
Operating Temperature-40℃~+85℃@(Ta)
standby current2.5uA
Noise100uVrms
Output TypeFixed
Voltage - Supply6V
Output Current280mA
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Output Voltage1.8V
Voltage Dropout500mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP662SQ18T1G
NCP662SQ18T1G

* Images are for reference only

NCP662SQ18T1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP662SQ18T1G
JLCPCB Part #
C892638
Package
SC-82AB-4
Description
-40℃~+85℃@(Ta) 1 1.8V 100uVrms 2.5uA 280mA 500mV@(100mA) 6V Fixed Positive SC-82AB-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP662SQ18T1G

* Images are for reference only

NCP662SQ18T1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP662SQ18T1G
JLCPCB Part #
C892638
Package
SC-82AB-4
Description
-40℃~+85℃@(Ta) 1 1.8V 100uVrms 2.5uA 280mA 500mV@(100mA) 6V Fixed Positive SC-82AB-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP662SQ18T1G Specifications

NCP662SQ18T1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSC-82AB-4
Operating Temperature-40℃~+85℃@(Ta)
standby current2.5uA
Noise100uVrms
Output TypeFixed
Voltage - Supply6V
Output Current280mA
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Output Voltage1.8V
Voltage Dropout500mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP662SQ18T1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP662SQ18T1G Documents

NCP662SQ18T1G datasheets or manufacturer documentation.

Datasheet: NCP662SQ18T1G Datasheet (PDF)

NCP662SQ18T1G Schematic Symbol & PCB Footprint

The NCP662SQ18T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.