
- Manufacturer
- MFR.Part #
- NCP600SN180T1G
- JLCPCB Part #
- C892600
- Package
- TSOP-5
- Description
- -40℃~+125℃ 1 1.8V 125mV@(150mA) 140uA 150mA 50uVrms 62dB@(120Hz) 9V Fixed Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TSOP-5 | |
| Power Supply Rejection Ratio (PSRR) | 62dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 140uA | |
| Noise | 50uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 9V | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Output Voltage | 1.8V | |
| Voltage Dropout | 125mV@(150mA) | |
| Number of Outputs | 1 |

* Images are for reference only
NCP600SN180T1G
Extended- Manufacturer
- MFR.Part #
- NCP600SN180T1G
- JLCPCB Part #
- C892600
- Package
- TSOP-5
- Description
- -40℃~+125℃ 1 1.8V 125mV@(150mA) 140uA 150mA 50uVrms 62dB@(120Hz) 9V Fixed Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NCP600SN180T1G
- JLCPCB Part #
- C892600
- Package
- TSOP-5
- Description
- -40℃~+125℃ 1 1.8V 125mV@(150mA) 140uA 150mA 50uVrms 62dB@(120Hz) 9V Fixed Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP600SN180T1G Specifications
NCP600SN180T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TSOP-5 | |
| Power Supply Rejection Ratio (PSRR) | 62dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 140uA | |
| Noise | 50uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 9V | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Output Voltage | 1.8V | |
| Voltage Dropout | 125mV@(150mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP600SN180T1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP600SN180T1G Documents
NCP600SN180T1G datasheets or manufacturer documentation.
Datasheet: NCP600SN180T1G Datasheet (PDF)
NCP600SN180T1G Schematic Symbol & PCB Footprint
The NCP600SN180T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.