Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCP5623CMUTBG
NCP5623CMUTBG
Extended
* Images are for reference only
NCP5623CMUTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP5623CMUTBG
JLCPCB Part #
C892560
Package
LLGA-12(2x2)
Description
-40℃~+85℃ 1MHz 2.7V~5.5V 3 3% 30mA 4.4V~5.7V Charge Pump DC-DC PWM、I2C LLGA-12(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageLLGA-12(2x2)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels3
Frequency - Switching1MHz
Voltage - Input(DC)2.7V~5.5V
Output Current30mA
FeaturesShort Circuit Protection、Over Voltage Protection、LED open-circuit protection
DimmingPWM、I2C
TopologyCharge Pump
Output Voltage4.4V~5.7V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCP5623CMUTBG
NCP5623CMUTBG

* Images are for reference only

NCP5623CMUTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP5623CMUTBG
JLCPCB Part #
C892560
Package
LLGA-12(2x2)
Description
-40℃~+85℃ 1MHz 2.7V~5.5V 3 3% 30mA 4.4V~5.7V Charge Pump DC-DC PWM、I2C LLGA-12(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP5623CMUTBG

* Images are for reference only

NCP5623CMUTBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP5623CMUTBG
JLCPCB Part #
C892560
Package
LLGA-12(2x2)
Description
-40℃~+85℃ 1MHz 2.7V~5.5V 3 3% 30mA 4.4V~5.7V Charge Pump DC-DC PWM、I2C LLGA-12(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP5623CMUTBG Specifications

NCP5623CMUTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageLLGA-12(2x2)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels3
Frequency - Switching1MHz
Voltage - Input(DC)2.7V~5.5V
Output Current30mA
FeaturesShort Circuit Protection、Over Voltage Protection、LED open-circuit protection
DimmingPWM、I2C
TopologyCharge Pump
Output Voltage4.4V~5.7V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP5623CMUTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP5623CMUTBG Documents

NCP5623CMUTBG datasheets or manufacturer documentation.

Datasheet: NCP5623CMUTBG Datasheet (PDF)

NCP5623CMUTBG Schematic Symbol & PCB Footprint

The NCP5623CMUTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.