Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP553SQ28T1G
NCP553SQ28T1G
Extended
* Images are for reference only
NCP553SQ28T1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP553SQ28T1G
JLCPCB Part #
C892555
Package
SC-82-AB(SC-70-4)
Description
-40℃~+85℃@(Ta) 1 12V 2.8V 2.8uA 730mV@(80mA) 80mA 90uVrms Fixed Positive SC-82-AB(SC-70-4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSC-82-AB(SC-70-4)
standby current2.8uA
Operating Temperature-40℃~+85℃@(Ta)
Noise90uVrms
Voltage - Supply12V
Output TypeFixed
Output Current80mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control
Output ConfigurationPositive
Voltage Dropout730mV@(80mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP553SQ28T1G
NCP553SQ28T1G

* Images are for reference only

NCP553SQ28T1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP553SQ28T1G
JLCPCB Part #
C892555
Package
SC-82-AB(SC-70-4)
Description
-40℃~+85℃@(Ta) 1 12V 2.8V 2.8uA 730mV@(80mA) 80mA 90uVrms Fixed Positive SC-82-AB(SC-70-4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP553SQ28T1G

* Images are for reference only

NCP553SQ28T1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP553SQ28T1G
JLCPCB Part #
C892555
Package
SC-82-AB(SC-70-4)
Description
-40℃~+85℃@(Ta) 1 12V 2.8V 2.8uA 730mV@(80mA) 80mA 90uVrms Fixed Positive SC-82-AB(SC-70-4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP553SQ28T1G Specifications

NCP553SQ28T1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSC-82-AB(SC-70-4)
standby current2.8uA
Operating Temperature-40℃~+85℃@(Ta)
Noise90uVrms
Voltage - Supply12V
Output TypeFixed
Output Current80mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control
Output ConfigurationPositive
Voltage Dropout730mV@(80mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP553SQ28T1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP553SQ28T1G Documents

NCP553SQ28T1G datasheets or manufacturer documentation.

Datasheet: NCP553SQ28T1G Datasheet (PDF)

NCP553SQ28T1G Schematic Symbol & PCB Footprint

The NCP553SQ28T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.