Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP5269BMNTWG
NCP5269BMNTWG
Extended
* Images are for reference only
NCP5269BMNTWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP5269BMNTWG
JLCPCB Part #
C892547
Package
QFN-20-EP(3x3)
Description
-40℃~+100℃ 1 3.3V~28V 300kHz、400kHz、600kHz 5mA 650mV~1.5V Adjustable Buck Buck Yes QFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageQFN-20-EP(3x3)
Operating Temperature-40℃~+100℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz、400kHz、600kHz
Voltage - Supply3.3V~28V
Output TypeAdjustable
Quiescent Current5mA
FeaturesOvercurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage650mV~1.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP5269BMNTWG
NCP5269BMNTWG

* Images are for reference only

NCP5269BMNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP5269BMNTWG
JLCPCB Part #
C892547
Package
QFN-20-EP(3x3)
Description
-40℃~+100℃ 1 3.3V~28V 300kHz、400kHz、600kHz 5mA 650mV~1.5V Adjustable Buck Buck Yes QFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP5269BMNTWG

* Images are for reference only

NCP5269BMNTWG
Extended
Manufacturer

onsemi

MFR.Part #
NCP5269BMNTWG
JLCPCB Part #
C892547
Package
QFN-20-EP(3x3)
Description
-40℃~+100℃ 1 3.3V~28V 300kHz、400kHz、600kHz 5mA 650mV~1.5V Adjustable Buck Buck Yes QFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP5269BMNTWG Specifications

NCP5269BMNTWG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageQFN-20-EP(3x3)
Operating Temperature-40℃~+100℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz、400kHz、600kHz
Voltage - Supply3.3V~28V
Output TypeAdjustable
Quiescent Current5mA
FeaturesOvercurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage650mV~1.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP5269BMNTWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP5269BMNTWG Documents

NCP5269BMNTWG datasheets or manufacturer documentation.

Datasheet: NCP5269BMNTWG Datasheet (PDF)

NCP5269BMNTWG Schematic Symbol & PCB Footprint

The NCP5269BMNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.