Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP500SQL27T1G
NCP500SQL27T1G
Extended
* Images are for reference only
NCP500SQL27T1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP500SQL27T1G
JLCPCB Part #
C892491
Package
DFN-6-EP(2x2.2)
Description
DFN-6-EP(2x2.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDFN-6-EP(2x2.2)
Power Supply Rejection Ratio (PSRR)62dB@(1kHz)
standby current185uA
Operating Temperature-40℃~+85℃
Noise50uVrms
Output TypeFixed
Voltage - Supply6V
Output Current150mA
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Output Voltage2.7V
Voltage Dropout270mV@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP500SQL27T1G
NCP500SQL27T1G

* Images are for reference only

NCP500SQL27T1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP500SQL27T1G
JLCPCB Part #
C892491
Package
DFN-6-EP(2x2.2)
Description
DFN-6-EP(2x2.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP500SQL27T1G

* Images are for reference only

NCP500SQL27T1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP500SQL27T1G
JLCPCB Part #
C892491
Package
DFN-6-EP(2x2.2)
Description
DFN-6-EP(2x2.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP500SQL27T1G Specifications

NCP500SQL27T1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDFN-6-EP(2x2.2)
Power Supply Rejection Ratio (PSRR)62dB@(1kHz)
standby current185uA
Operating Temperature-40℃~+85℃
Noise50uVrms
Output TypeFixed
Voltage - Supply6V
Output Current150mA
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Output Voltage2.7V
Voltage Dropout270mV@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP500SQL27T1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP500SQL27T1G Documents

NCP500SQL27T1G datasheets or manufacturer documentation.

Datasheet: NCP500SQL27T1G Datasheet (PDF)

NCP500SQL27T1G Schematic Symbol & PCB Footprint

The NCP500SQL27T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.