Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NCP3712ASNT1G
NCP3712ASNT1G
Extended
* Images are for reference only
NCP3712ASNT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP3712ASNT1G
JLCPCB Part #
C892450
Package
SC-74-6
Description
-40℃~+85℃ 1 8.5V~10.5V Active Low High Side Switch 过压保护 SC-74-6 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageSC-74-6
TypeHigh Side Switch
Number of Channels1
Voltage - Supply8.5V~10.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current300mA
FeaturesOvervoltage protection
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NCP3712ASNT1G
NCP3712ASNT1G

* Images are for reference only

NCP3712ASNT1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP3712ASNT1G
JLCPCB Part #
C892450
Package
SC-74-6
Description
-40℃~+85℃ 1 8.5V~10.5V Active Low High Side Switch 过压保护 SC-74-6 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP3712ASNT1G

* Images are for reference only

NCP3712ASNT1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP3712ASNT1G
JLCPCB Part #
C892450
Package
SC-74-6
Description
-40℃~+85℃ 1 8.5V~10.5V Active Low High Side Switch 过压保护 SC-74-6 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP3712ASNT1G Specifications

NCP3712ASNT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageSC-74-6
TypeHigh Side Switch
Number of Channels1
Voltage - Supply8.5V~10.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current300mA
FeaturesOvervoltage protection
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP3712ASNT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP3712ASNT1G Documents

NCP3712ASNT1G datasheets or manufacturer documentation.

Datasheet: NCP3712ASNT1G Datasheet (PDF)

NCP3712ASNT1G Schematic Symbol & PCB Footprint

The NCP3712ASNT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.