Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP303151MNTWG
NCP303151MNTWG - 1
NCP303151MNTWG - 2
NCP303151MNTWG - 3
Extended1/3
* Images are for reference only
NCP303151MNTWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP303151MNTWG
JLCPCB Part #
C892345
Package
PQFN-39(5x6)
Description
-40℃~+125℃ 100mA 100mA 120uA 17ns 2 2.35V~2.55V 26ns 4.5V~5.5V 650mV~850mV Low Side、High Side MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode PQFN-39(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackagePQFN-39(5x6)
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)100mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low650mV~850mV
Quiescent Current(Iq)120uA
Fall Time26ns
Rise Time17ns
Input Logic Level - High2.35V~2.55V
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)100mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP303151MNTWG
NCP303151MNTWG

* Images are for reference only

NCP303151MNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP303151MNTWG
JLCPCB Part #
C892345
Package
PQFN-39(5x6)
Description
-40℃~+125℃ 100mA 100mA 120uA 17ns 2 2.35V~2.55V 26ns 4.5V~5.5V 650mV~850mV Low Side、High Side MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode PQFN-39(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP303151MNTWG

* Images are for reference only

NCP303151MNTWG
Extended
Manufacturer

onsemi

MFR.Part #
NCP303151MNTWG
JLCPCB Part #
C892345
Package
PQFN-39(5x6)
Description
-40℃~+125℃ 100mA 100mA 120uA 17ns 2 2.35V~2.55V 26ns 4.5V~5.5V 650mV~850mV Low Side、High Side MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode PQFN-39(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP303151MNTWG Specifications

NCP303151MNTWG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackagePQFN-39(5x6)
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)100mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low650mV~850mV
Quiescent Current(Iq)120uA
Fall Time26ns
Rise Time17ns
Input Logic Level - High2.35V~2.55V
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)100mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP303151MNTWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP303151MNTWG Documents

NCP303151MNTWG datasheets or manufacturer documentation.

Datasheet: NCP303151MNTWG Datasheet (PDF)

NCP303151MNTWG Schematic Symbol & PCB Footprint

The NCP303151MNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.