
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | PQFN-39(5x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 26ns | |
| Driven Configuration | Low Side、Half-Bridge | |
| Current - Output High(IOH) | 100mA | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 650mV~850mV | |
| Quiescent Current(Iq) | 120uA | |
| Fall Time | 26ns | |
| Rise Time | 17ns | |
| Input Logic Level - High | 2.35V~2.55V | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Propagation Delay tpLH | 17ns | |
| Current - Output Low(IOL) | 100mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP303150MNTWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | PQFN-39(5x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 26ns | |
| Driven Configuration | Low Side、Half-Bridge | |
| Current - Output High(IOH) | 100mA | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 650mV~850mV | |
| Quiescent Current(Iq) | 120uA | |
| Fall Time | 26ns | |
| Rise Time | 17ns | |
| Input Logic Level - High | 2.35V~2.55V | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Propagation Delay tpLH | 17ns | |
| Current - Output Low(IOL) | 100mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP303150MNTWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP303150MNTWG datasheets or manufacturer documentation.
Datasheet: NCP303150MNTWG Datasheet (PDF)
The NCP303150MNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.