Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP252160MNTWG
NCP252160MNTWG - 1
NCP252160MNTWG - 2
NCP252160MNTWG - 3
Extended1/3
* Images are for reference only
NCP252160MNTWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP252160MNTWG
JLCPCB Part #
C892300
Package
PQFN-31(5x5)
Description
-40℃~+125℃ 12ns 13ns 4.5V~5.5V 400mA 400nA 50ns 9ns Half-Bridge MOSFET Under Voltage Protection PQFN-31(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackagePQFN-31(5x5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Quiescent Current(Iq)400nA
Fall Time9ns
Rise Time12ns
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection
Propagation Delay tpLH13ns
Current - Output Low(IOL)400mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP252160MNTWG
NCP252160MNTWG

* Images are for reference only

NCP252160MNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP252160MNTWG
JLCPCB Part #
C892300
Package
PQFN-31(5x5)
Description
-40℃~+125℃ 12ns 13ns 4.5V~5.5V 400mA 400nA 50ns 9ns Half-Bridge MOSFET Under Voltage Protection PQFN-31(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP252160MNTWG

* Images are for reference only

NCP252160MNTWG
Extended
Manufacturer

onsemi

MFR.Part #
NCP252160MNTWG
JLCPCB Part #
C892300
Package
PQFN-31(5x5)
Description
-40℃~+125℃ 12ns 13ns 4.5V~5.5V 400mA 400nA 50ns 9ns Half-Bridge MOSFET Under Voltage Protection PQFN-31(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP252160MNTWG Specifications

NCP252160MNTWG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackagePQFN-31(5x5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Quiescent Current(Iq)400nA
Fall Time9ns
Rise Time12ns
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection
Propagation Delay tpLH13ns
Current - Output Low(IOL)400mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP252160MNTWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP252160MNTWG Documents

NCP252160MNTWG datasheets or manufacturer documentation.

Datasheet: NCP252160MNTWG Datasheet (PDF)

NCP252160MNTWG Schematic Symbol & PCB Footprint

The NCP252160MNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.