Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP171A3MX170165TCG
NCP171A3MX170165TCG
Extended
* Images are for reference only
NCP171A3MX170165TCG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP171A3MX170165TCG
JLCPCB Part #
C892252
Package
XDFN-4-EP(1.2x1.2)
Description
-40℃~+85℃@(Tj) 1 1.7V 5.5V 50nA 54uVrms 65dB@(1kHz) 80mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive XDFN-4-EP(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageXDFN-4-EP(1.2x1.2)
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current50nA
Operating Temperature-40℃~+85℃@(Tj)
Noise54uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current80mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage1.7V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP171A3MX170165TCG
NCP171A3MX170165TCG

* Images are for reference only

NCP171A3MX170165TCG

Extended
Manufacturer

onsemi

MFR.Part #
NCP171A3MX170165TCG
JLCPCB Part #
C892252
Package
XDFN-4-EP(1.2x1.2)
Description
-40℃~+85℃@(Tj) 1 1.7V 5.5V 50nA 54uVrms 65dB@(1kHz) 80mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive XDFN-4-EP(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP171A3MX170165TCG

* Images are for reference only

NCP171A3MX170165TCG
Extended
Manufacturer

onsemi

MFR.Part #
NCP171A3MX170165TCG
JLCPCB Part #
C892252
Package
XDFN-4-EP(1.2x1.2)
Description
-40℃~+85℃@(Tj) 1 1.7V 5.5V 50nA 54uVrms 65dB@(1kHz) 80mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive XDFN-4-EP(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP171A3MX170165TCG Specifications

NCP171A3MX170165TCG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageXDFN-4-EP(1.2x1.2)
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current50nA
Operating Temperature-40℃~+85℃@(Tj)
Noise54uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current80mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage1.7V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP171A3MX170165TCG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP171A3MX170165TCG Documents

NCP171A3MX170165TCG datasheets or manufacturer documentation.

Datasheet: NCP171A3MX170165TCG Datasheet (PDF)

NCP171A3MX170165TCG Schematic Symbol & PCB Footprint

The NCP171A3MX170165TCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.